Parametric Equivalent

CV420K20B | |
|---|---|
DigiKey Part Number | 738-CV420K20B-ND |
Manufacturer | |
Manufacturer Product Number | CV420K20B |
Description | VARISTOR 680V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 6.5 kA |
Series | Energy 418J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 650 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV420K20T | Stackpole Electronics Inc | 0 | 738-CV420K20T-ND | 0,74789 € | Parametric Equivalent |
| CV420K20BL1 | Bourns Inc. | 0 | 118-CV420K20BL1-ND | 1,19009 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76380 € | 2 291,40 € |
| Unit Price without VAT: | 0,76380 € |
|---|---|
| Unit Price with VAT: | 0,91656 € |



