
CSR0805JTR100 | |
|---|---|
DigiKey Part Number | 738-CSR0805JTR100TR-ND - Tape & Reel (TR) 738-CSR0805JTR100CT-ND - Cut Tape (CT) 738-CSR0805JTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805JTR100 |
Description | RES 0.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805JTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,04928 € | 12,32 € |
| 500 | 0,04412 € | 22,06 € |
| 1 000 | 0,03971 € | 39,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03184 € | 159,20 € |
| 10 000 | 0,02927 € | 292,70 € |
| 15 000 | 0,02795 € | 419,25 € |
| 25 000 | 0,02646 € | 661,50 € |
| 35 000 | 0,02557 € | 894,95 € |
| 50 000 | 0,02470 € | 1 235,00 € |
| 60 000 | 0,02428 € | 1 456,80 € |
| 120 000 | 0,02285 € | 2 742,00 € |
| 125 000 | 0,02277 € | 2 846,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

