274 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805FTR274

DigiKey Part Number
738-CSR0805FTR274TR-ND - Tape & Reel (TR)
738-CSR0805FTR274CT-ND - Cut Tape (CT)
738-CSR0805FTR274DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0805FTR274
Description
RES 0.274 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
274 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805FTR274 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15600 €1,56 €
250,13120 €3,28 €
500,11600 €5,80 €
1000,10300 €10,30 €
2500,08880 €22,20 €
5000,07992 €39,96 €
1 0000,07233 €72,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05884 €294,20 €
10 0000,05442 €544,20 €
15 0000,05216 €782,40 €
25 0000,04959 €1 239,75 €
35 0000,04806 €1 682,10 €
50 0000,04657 €2 328,50 €
60 0000,04586 €2 751,60 €
120 0000,04340 €5 208,00 €
125 0000,04327 €5 408,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €