
CSR0603FKR250 | |
|---|---|
DigiKey Part Number | CSR0603FKR250TR-ND - Tape & Reel (TR) CSR0603FKR250CT-ND - Cut Tape (CT) CSR0603FKR250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0603FKR250 |
Description | RES 0.25 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603FKR250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,10300 € | 10,30 € |
| 250 | 0,08776 € | 21,94 € |
| 500 | 0,07914 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,05964 € | 59,64 € |
| 2 000 | 0,05829 € | 116,58 € |
| 3 000 | 0,05693 € | 170,79 € |
| 5 000 | 0,05595 € | 279,75 € |
| 7 000 | 0,05438 € | 380,66 € |
| 10 000 | 0,05338 € | 533,80 € |
| 12 000 | 0,04979 € | 597,48 € |
| 24 000 | 0,04959 € | 1 190,16 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

