
CML0603C0G330JT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G330JT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G330JT50VCT-ND - Cut Tape (CT) 738-CML0603C0G330JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G330JT50V |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G330JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01076 € | 5,38 € |
| 1 000 | 0,00942 € | 9,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00743 € | 29,72 € |
| 8 000 | 0,00670 € | 53,60 € |
| 12 000 | 0,00633 € | 75,96 € |
| 20 000 | 0,00592 € | 118,40 € |
| 28 000 | 0,00568 € | 159,04 € |
| 40 000 | 0,00545 € | 218,00 € |
| 48 000 | 0,00534 € | 256,32 € |
| 96 000 | 0,00498 € | 478,08 € |
| 100 000 | 0,00496 € | 496,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

