33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G330JT50V

DigiKey Part Number
738-CML0603C0G330JT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G330JT50VCT-ND - Cut Tape (CT)
738-CML0603C0G330JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G330JT50V
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G330JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 200
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
500,01780 €0,89 €
1000,01510 €1,51 €
5000,01076 €5,38 €
1 0000,00942 €9,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,00743 €29,72 €
8 0000,00670 €53,60 €
12 0000,00633 €75,96 €
20 0000,00592 €118,40 €
28 0000,00568 €159,04 €
40 0000,00545 €218,00 €
48 0000,00534 €256,32 €
96 0000,00498 €478,08 €
100 0000,00496 €496,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €