
CFM14JT47K0 | |
|---|---|
DigiKey Part Number | S47KQTR-ND - Tape & Reel (TR) S47KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT47K0 |
Description | RES 47K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT47K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01180 € | 1,18 € |
| 250 | 0,01048 € | 2,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00723 € | 36,15 € |
| 10 000 | 0,00701 € | 70,10 € |
| 15 000 | 0,00688 € | 103,20 € |
| 25 000 | 0,00648 € | 162,00 € |
| 35 000 | 0,00547 € | 191,45 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

