CFM12JT4R30 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01027 €
Datasheet
CFM Series 4-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT4R30

DigiKey Part Number
S4.3HTR-ND - Tape & Reel (TR)
S4.3HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT4R30
Description
RES 4.3 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT4R30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02200 €0,55 €
500,01920 €0,96 €
1000,01690 €1,69 €
2500,01432 €3,58 €
5000,01268 €6,34 €
1 0000,01129 €11,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00880 €44,00 €
10 0000,00799 €79,90 €
15 0000,00757 €113,55 €
25 0000,00709 €177,25 €
35 0000,00681 €238,35 €
50 0000,00654 €327,00 €
60 0000,00640 €384,00 €
120 0000,00595 €714,00 €
125 0000,00592 €740,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €