
CFM12JT1R50 | |
|---|---|
DigiKey Part Number | 738-CFM12JT1R50TR-ND - Tape & Reel (TR) 738-CFM12JT1R50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT1R50 |
Description | RES 1.5 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT1R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01700 € | 1,70 € |
| 250 | 0,01436 € | 3,59 € |
| 500 | 0,01272 € | 6,36 € |
| 1 000 | 0,01133 € | 11,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00883 € | 44,15 € |
| 10 000 | 0,00801 € | 80,10 € |
| 15 000 | 0,00759 € | 113,85 € |
| 25 000 | 0,00712 € | 178,00 € |
| 35 000 | 0,00683 € | 239,05 € |
| 50 000 | 0,00656 € | 328,00 € |
| 60 000 | 0,00642 € | 385,20 € |
| 120 000 | 0,00597 € | 716,40 € |
| 125 000 | 0,00594 € | 742,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

