
CFM12JT10K0 | |
|---|---|
DigiKey Part Number | S10KHTR-ND - Tape & Reel (TR) S10KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT10K0 |
Description | RES 10K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01440 € | 1,44 € |
| 250 | 0,01272 € | 3,18 € |
| 500 | 0,01132 € | 5,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00947 € | 47,35 € |
| 10 000 | 0,00861 € | 86,10 € |
| 15 000 | 0,00812 € | 121,80 € |
| 25 000 | 0,00642 € | 160,50 € |
| 35 000 | 0,00597 € | 208,95 € |
| 50 000 | 0,00594 € | 297,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

