
CF1JT1K20 | |
|---|---|
DigiKey Part Number | 738-CF1JT1K20TR-ND - Tape & Reel (TR) 738-CF1JT1K20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1JT1K20 |
Description | RES 1.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF1JT1K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08090 € | 8,09 € |
| 250 | 0,06952 € | 17,38 € |
| 500 | 0,06242 € | 31,21 € |
| 1 000 | 0,05635 € | 56,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05121 € | 102,42 € |
| 4 000 | 0,04684 € | 187,36 € |
| 6 000 | 0,04459 € | 267,54 € |
| 10 000 | 0,04204 € | 420,40 € |
| 14 000 | 0,04053 € | 567,42 € |
| 20 000 | 0,03905 € | 781,00 € |
| 24 000 | 0,03834 € | 920,16 € |
| 48 000 | 0,03590 € | 1 723,20 € |
| 50 000 | 0,03577 € | 1 788,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

