200 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT200R

DigiKey Part Number
CF12JT200RTR-ND - Tape & Reel (TR)
CF12JT200RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT200R
Description
RES 200 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT200R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
250,02280 €0,57 €
500,02160 €1,08 €
1000,01970 €1,97 €
2500,01668 €4,17 €
5000,01478 €7,39 €
1 0000,01318 €13,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00994 €49,70 €
10 0000,00947 €94,70 €
15 0000,00894 €134,10 €
25 0000,00702 €175,50 €
35 0000,00699 €244,65 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €