
RMCS0201FT3K01 | |
|---|---|
DigiKey Part Number | 738-RMCS0201FT3K01TR-ND - Tape & Reel (TR) 738-RMCS0201FT3K01CT-ND - Cut Tape (CT) 738-RMCS0201FT3K01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0201FT3K01 |
Description | RES 3.01K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0201FT3K01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01580 € | 1,58 € |
| 250 | 0,01252 € | 3,13 € |
| 500 | 0,01068 € | 5,34 € |
| 1 000 | 0,00918 € | 9,18 € |
| 5 000 | 0,00684 € | 34,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00616 € | 61,60 € |
| 20 000 | 0,00562 € | 112,40 € |
| 30 000 | 0,00536 € | 160,80 € |
| 50 000 | 0,00507 € | 253,50 € |
| 70 000 | 0,00491 € | 343,70 € |
| 100 000 | 0,00476 € | 476,00 € |
| 120 000 | 0,00469 € | 562,80 € |
| 240 000 | 0,00445 € | 1 068,00 € |
| 250 000 | 0,00444 € | 1 110,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

