
SCE5R5H224 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5H224-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5H224 |
Description | CAP 5.5V -20% +80% 0.22F T/H |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,49400 € | 7,47 € |
| 10 | 1,47700 € | 14,77 € |
| 50 | 1,45960 € | 72,98 € |
| 100 | 1,43370 € | 143,37 € |
| 500 | 1,40784 € | 703,92 € |
| 1 000 | 1,38192 € | 1 381,92 € |
| 2 500 | 1,33010 € | 3 325,25 € |
| 5 000 | 1,19191 € | 5 959,55 € |
| Unit Price without VAT: | 1,49400 € |
|---|---|
| Unit Price with VAT: | 1,79280 € |


