
SCE5R5H155 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5H155-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5H155 |
Description | CAP 5.5V -20% +80% 1.5F T/H |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.768" (19.50mm) | |
Size / Dimension | 0.768" Dia (19.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,74200 € | 8,71 € |
| 100 | 1,70830 € | 170,83 € |
| 500 | 1,68280 € | 841,40 € |
| 1 000 | 1,64031 € | 1 640,31 € |
| 2 000 | 1,59781 € | 3 195,62 € |
| 5 000 | 1,48733 € | 7 436,65 € |
| Unit Price without VAT: | 1,74200 € |
|---|---|
| Unit Price with VAT: | 2,09040 € |

