
SP-L-0025-103-1%-ST | |
---|---|
DigiKey Part Number | 905-SP-L-0025-103-1%-ST-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0025-103-1%-ST |
Description | SENSOR LINEAR 25MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,66000 € | 8,66 € |
10 | 7,28300 € | 72,83 € |
30 | 6,69567 € | 200,87 € |
50 | 6,43800 € | 321,90 € |
Unit Price without VAT: | 8,66000 € |
---|---|
Unit Price with VAT: | 10,39200 € |