
PIC32CX1025SG41128T-I/Z2X | |
|---|---|
DigiKey Part Number  | 150-PIC32CX1025SG41128T-I/Z2XTR-ND - Tape & Reel (TR) 150-PIC32CX1025SG41128T-I/Z2XCT-ND - Cut Tape (CT) 150-PIC32CX1025SG41128T-I/Z2XDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PIC32CX1025SG41128T-I/Z2X  | 
Description  | IC MCU 32BIT 1MB FLASH 128TQFP  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PIC32CX1025SG41128T-I/Z2X Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M4F  | |
Core Size  | 32-Bit  | |
Speed  | 120MHz  | |
Connectivity  | CANbus, I2C, IrDA, LINbus, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, Crypto - AES, POR, PWM, RSA, SHA, TRNG, WDT  | |
Number of I/O  | 99  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 256K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.71V ~ 3.63V  | |
Data Converters  | A/D 32x12b; D/A 2x12b  | |
Oscillator Type  | External, Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 128-TQFP (14x14)  | |
Package / Case  | 128-TQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,43000 € | 2,43 € | 
| 25 | 2,22880 € | 55,72 € | 
| 100 | 2,01470 € | 201,47 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,01466 € | 2 014,66 € | 
| Unit Price without VAT: | 2,43000 € | 
|---|---|
| Unit Price with VAT: | 2,91600 € | 



