LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4425BGQBE-AEC1-Z

DigiKey Part Number
1589-MPQ4425BGQBE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4425BGQBE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4425BGQBE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4425BGQBE-AEC1-Z
Description
IC LED DRVR RGLTR PWM 1.5A 13QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ4425BGQBE-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
36V
Voltage - Output
0.2V ~ 36V
Current - Output / Channel
1.5A
Frequency
400kHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
13-PowerVQFN
Supplier Device Package
13-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,70000 €3,70 €
102,80300 €28,03 €
252,57920 €64,48 €
1002,33330 €233,33 €
2502,21596 €553,99 €
5002,14520 €1 072,60 €
1 0002,08696 €2 086,96 €
2 5002,02550 €5 063,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,86105 €9 305,25 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,44000 €