
13105 | |
|---|---|
DigiKey Part Number | 1568-13105-ND |
Manufacturer | |
Manufacturer Product Number | 13105 |
Description | LED COOL WHITE 6500K 5 PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K (6000K ~ 7000K) 3.5V 750mA 125° 2-SMD, Gull Wing Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K (6000K ~ 7000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 200lm (160lm ~ 240lm) | |
Current - Test | 750mA | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 76 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 750mA | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,29000 € | 11,29 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,54800 € |

