KIT-20218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20218

DigiKey Part Number
1568-20218-ND
Manufacturer
Manufacturer Product Number
20218
Description
SPARKFUN OPENLOG ARTEMIS KIT (WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inventor Kit Project Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Project Kit
Main Purpose
Inventor Kit
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,41000 €111,41 €
Manufacturers Standard Package
Unit Price without VAT:111,41000 €
Unit Price with VAT:133,69200 €