Case Plastic, Polycarbonate (PC) Clear Cover Included, Hand Held 4.300" L x 3.200" W (109.22mm x 81.28mm) X 1.600" (40.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16736

DigiKey Part Number
1568-16736-ND
Manufacturer
Manufacturer Product Number
16736
Description
CASE PLASTIC CLEAR 4.3"L X 3.2"W
Customer Reference
Detailed Description
Case Plastic, Polycarbonate (PC) Clear Cover Included, Hand Held 4.300" L x 3.200" W (109.22mm x 81.28mm) X 1.600" (40.64mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Size / Dimension
4.300" L x 3.200" W (109.22mm x 81.28mm)
Height
1.600" (40.64mm)
Area (L x W)
13.6in² (88cm²)
Design
Cover Included, Hand Held
Material
Color
Clear
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.