
15268 | |
|---|---|
DigiKey Part Number | 1568-15268-ND |
Manufacturer | |
Manufacturer Product Number | 15268 |
Description | ALLIGATOR CLIP WITH SPADE CONNEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.0" (152.40mm) Alligator Clip, Insulated To Spade Terminal Test Lead 300V 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Spade Terminal | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Spade Terminal | |
Cable Length | 6.0" (152.40mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 24 AWG | |
Voltage - Rated | 300V | |
Temperature Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,17600 € |

