Parametric Equivalent

UTSX6JC147S | |
|---|---|
DigiKey Part Number | 1539-UTSX6JC147S-ND |
Manufacturer | |
Manufacturer Product Number | UTSX6JC147S |
Description | PLUG, WITH CABLE GLAND BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut, UV Resistant |
Number of Positions 7 (6 + PE) | Shielding Unshielded |
Shell Size - Insert 14-7 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTGX6JC147S | Souriau-Sunbank by Eaton | 0 | 1539-UTGX6JC147S-ND | 22,64320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,39000 € | 22,39 € |
| 10 | 19,03300 € | 190,33 € |
| 25 | 17,84120 € | 446,03 € |
| 50 | 16,98980 € | 849,49 € |
| 100 | 16,17950 € | 1 617,95 € |
| 250 | 15,16756 € | 3 791,89 € |
| 500 | 14,44472 € | 7 222,36 € |
| Unit Price without VAT: | 22,39000 € |
|---|---|
| Unit Price with VAT: | 26,86800 € |


