



UTS78D3P | |
|---|---|
DigiKey Part Number | UTS78D3P-ND |
Manufacturer | |
Manufacturer Product Number | UTS78D3P |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | UTS78D3P Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7A |
Shell Size - Insert 8-3 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,51080 € | 337,77 € |
| Unit Price without VAT: | 13,51080 € |
|---|---|
| Unit Price with VAT: | 16,21296 € |

