



UTS78D2P32 | |
|---|---|
DigiKey Part Number | UTS78D2P32-ND |
Manufacturer | |
Manufacturer Product Number | UTS78D2P32 |
Description | CONN RCPT MALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | UTS78D2P32 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Lock, UV Resistant |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 7A |
Shell Size - Insert 8-2 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,13960 € | 328,49 € |
| Unit Price without VAT: | 13,13960 € |
|---|---|
| Unit Price with VAT: | 15,76752 € |

