Parametric Equivalent
Parametric Equivalent

UTL7103G1S03 | |
|---|---|
DigiKey Part Number | 1539-UTL7103G1S03-ND |
Manufacturer | |
Manufacturer Product Number | UTL7103G1S03 |
Description | UTL 4C 4#16 SKT J/NUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Latch Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Shell Material Polyamide (PA), Nylon, Glass Reinforced |
Connector Type Receptacle Housing | Housing Color Gray |
Type For Female Sockets and Male Pins | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 (3 + PE) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 10-3 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTL1103G1S03 | Souriau-Sunbank by Eaton | 0 | 1539-UTL1103G1S03-ND | 13,52320 € | Parametric Equivalent |
| UTL7103G1P03 | Souriau-Sunbank by Eaton | 0 | 1539-UTL7103G1P03-ND | 13,52320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,52320 € | 338,08 € |
| Unit Price without VAT: | 13,52320 € |
|---|---|
| Unit Price with VAT: | 16,22784 € |

