


UTGX6JC1412S | |
|---|---|
DigiKey Part Number | 1539-UTGX6JC1412S-ND |
Manufacturer | |
Manufacturer Product Number | UTGX6JC1412S |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Category | Orientation N (Normal) |
Manufacturer Souriau-Sunbank by Eaton | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, UV Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert 14-12 | Includes 4 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Seal |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 € | 28,57 € |
| 10 | 24,28900 € | 242,89 € |
| 25 | 22,76800 € | 569,20 € |
| 50 | 21,68220 € | 1 084,11 € |
| 100 | 20,64810 € | 2 064,81 € |
| 250 | 19,35700 € | 4 839,25 € |
| Unit Price without VAT: | 28,57000 € |
|---|---|
| Unit Price with VAT: | 34,28400 € |

