
UTG24LPGN | |
---|---|
DigiKey Part Number | UTG24LPGN-ND |
Manufacturer | |
Manufacturer Product Number | UTG24LPGN |
Description | CONN BACKSH W/CLMP SZ24 SIL PG29 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG29 24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.748" ~ 1.378" (19.00mm ~ 35.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 24 | |
Thread Size | PG29 | |
Cable Exit | 90° | |
Material | Brass | |
Plating | - | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 8 pcs - 2 pc Backshell, 1 Cable Clamp, 1 Grommet, 2 Screws, 2 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTG and UTP Connectors | |
Base Product Number |