
UTG14AD | |
|---|---|
DigiKey Part Number | UTG14AD-ND |
Manufacturer | |
Manufacturer Product Number | UTG14AD |
Description | CONN BACKSH ADPT SZ14 13/16-20 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 13/16-20 UNEF 14 |
Datasheet | Datasheet |
Category | Thread Size 13/16-20 UNEF |
Manufacturer Souriau-Sunbank by Eaton | Cable Exit 180° |
Series | Material Metal |
Packaging Bulk | Plating Anodized |
Part Status Active | Color Black |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products Trim Trio® UTG and UTP Connectors |
Diameter - Outside 1.063" (27.00mm) | Base Product Number |
Shell Size - Insert 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,08150 € | 1 808,15 € |
| Unit Price without VAT: | 18,08150 € |
|---|---|
| Unit Price with VAT: | 21,69780 € |

