
UT0S22JCL | |
|---|---|
DigiKey Part Number | UT0S22JCL-ND |
Manufacturer | |
Manufacturer Product Number | UT0S22JCL |
Description | CONN BACKSH W/CLMP SZ22 SIL PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG21 22 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Brass |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Sealing Gland, Strain Relief |
Type Backshell, Cable Clamp | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Cable Opening 0.669" ~ 0.945" (17.00mm ~ 24.00mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 22 | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Thread Size PG21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,78920 € | 669,73 € |
| Unit Price without VAT: | 26,78920 € |
|---|---|
| Unit Price with VAT: | 32,14704 € |







