
UT024AD | |
|---|---|
DigiKey Part Number | UT024AD-ND |
Manufacturer | |
Manufacturer Product Number | UT024AD |
Description | CONN BCKSH ADPT SZ24 1 7/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
EDA/CAD Models | UT024AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.689" (42.90mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | Metal | |
Plating | - | |
Shielding | - | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,15000 € | 20,15 € |
| 10 | 17,12300 € | 171,23 € |
| 25 | 16,05120 € | 401,28 € |
| 50 | 15,28520 € | 764,26 € |
| 100 | 14,55600 € | 1 455,60 € |
| 300 | 13,47137 € | 4 041,41 € |
| 500 | 12,99512 € | 6 497,56 € |
| Unit Price without VAT: | 20,15000 € |
|---|---|
| Unit Price with VAT: | 24,18000 € |

