19 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UT011619PH

DigiKey Part Number
SOU2016-ND
Manufacturer
Manufacturer Product Number
UT011619PH
Description
CONN RCPT HSG MALE 19POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Souriau-Sunbank by Eaton
Shell Material
Zinc Alloy, Halogen Free
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Shielding
Shielded
Number of Positions
19
Note
Contacts Sold Separately
Shell Size - Insert
16-19
Insert Material
Thermoplastic, Glass Filled
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-40°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2517,14120 €428,53 €
Manufacturers Standard Package
Unit Price without VAT:17,14120 €
Unit Price with VAT:20,56944 €