


SMS36GE4 | |
|---|---|
DigiKey Part Number | SMS36GE4-ND |
Manufacturer | |
Manufacturer Product Number | SMS36GE4 |
Description | CONN HEADER VERT 36POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.200" (5.08mm) |
EDA/CAD Models | SMS36GE4 Models |
Category | Contact Length - Mating 0.280" (7.11mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.939" (23.85mm) |
Packaging Bulk | Insulation Height 0.526" (13.35mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 9 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Ingress Protection IP40 |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 7.5A |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,94460 € | 1 894,46 € |
| Unit Price without VAT: | 18,94460 € |
|---|---|
| Unit Price with VAT: | 22,73352 € |

