


SMS15R1 | |
|---|---|
DigiKey Part Number | SOU1209-ND |
Manufacturer | |
Manufacturer Product Number | SMS15R1 |
Description | CONN RCPT HSG 15POS 5.08MM |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMS15R1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.200" (5.08mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Discontinued at DigiKey | Fastening Type Locking Ramp |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,85990 € | 585,99 € |
| Unit Price without VAT: | 5,85990 € |
|---|---|
| Unit Price with VAT: | 7,03188 € |
















