Similar
Similar
Similar
Similar
Similar

JBXFD1G05MCSDSR | |
|---|---|
DigiKey Part Number | SOU1697-ND |
Manufacturer | |
Manufacturer Product Number | JBXFD1G05MCSDSR |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | JBXFD1G05MCSDSR Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 9A |
Shell Size - Insert 1 | Voltage Rating 660V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Telecommunications |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGG.1B.305.CYCD42 | LEMO | 1 | FGG.1B.305.CYCD42-ND | 43,34000 € | Similar |
| FGG.1B.305.CYCD52 | LEMO | 0 | FGG.1B.305.CYCD52-ND | 36,11300 € | Similar |
| FGG.1B.305.CYCD62 | LEMO | 19 | FGG.1B.305.CYCD62-ND | 44,08000 € | Similar |
| FGG.1B.305.CYCD72 | LEMO | 0 | FGG.1B.305.CYCD72-ND | 36,11300 € | Similar |
| FGG.1B.305.CYCM31 | LEMO | 0 | FGG.1B.305.CYCM31-ND | 40,01500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 € | 38,64 € |
| 10 | 32,83800 € | 328,38 € |
| 25 | 30,78320 € | 769,58 € |
| 50 | 29,31500 € | 1 465,75 € |
| 100 | 27,91700 € | 2 791,70 € |
| 250 | 26,17176 € | 6 542,94 € |
| Unit Price without VAT: | 38,64000 € |
|---|---|
| Unit Price with VAT: | 46,36800 € |






