JBXFD1G05MCSDSMR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


LEMO
In Stock: 1
Unit Price: 43,34000 €
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: 36,11300 €
Datasheet

Similar


LEMO
In Stock: 19
Unit Price: 44,08000 €
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: 36,11300 €
Datasheet

Similar


LEMO
In Stock: 0
Unit Price: 40,01500 €
Datasheet
5 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JBXFD1G05MCSDSMR

DigiKey Part Number
SOU1554-ND
Manufacturer
Manufacturer Product Number
JBXFD1G05MCSDSMR
Description
CONN PLUG MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
JBXFD1G05MCSDSMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP40
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Boot Adapter
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
9A
Shell Size - Insert
1
Voltage Rating
660V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Termination
Crimp
Backshell Material, Plating
Brass, Chrome over Nickel
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Orientation
G
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Instrumentation, Medical, Telecommunications
Shell Material
Brass
Base Product Number
Shell Finish
Chrome over Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGG.1B.305.CYCD42LEMO1FGG.1B.305.CYCD42-ND43,34000 €Similar
FGG.1B.305.CYCD52LEMO0FGG.1B.305.CYCD52-ND36,11300 €Similar
FGG.1B.305.CYCD62LEMO19FGG.1B.305.CYCD62-ND44,08000 €Similar
FGG.1B.305.CYCD72LEMO0FGG.1B.305.CYCD72-ND36,11300 €Similar
FGG.1B.305.CYCM31LEMO0FGG.1B.305.CYCM31-ND40,01500 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,13000 €40,13 €
1034,10900 €341,09 €
2531,97440 €799,36 €
5030,44920 €1 522,46 €
10028,99740 €2 899,74 €
25027,18448 €6 796,12 €
Manufacturers Standard Package
Unit Price without VAT:40,13000 €
Unit Price with VAT:48,15600 €