
| D38999/24WB5PN | |
|---|---|
| DigiKey Part Number | 2899-D38999/24WB5PNS-ND | 
| Manufacturer | |
| Manufacturer Product Number | D38999/24WB5PN | 
| Description | CONN RCPT MALE 5POS GOLD CRIMP | 
| Customer Reference | |
| Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 5 | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size, MIL | B | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Front Side Nut | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Olive Drab Cadmium | |
| Contact Finish - Mating | Gold | |
| Color | Olive Drab | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Self Locking | |
| Shielding | ||
| Current Rating (Amps) | 7.5A | |
| Voltage Rating | 500VAC | |
| Cable Opening | - | |
| Operating Temperature | -65°C ~ 175°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Thermoplastic | |
| Applications | Aerospace, Aviation, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | 75,83500 € | 151,67 € | 
| 10 | 72,04500 € | 720,45 € | 
| 50 | 68,44280 € | 3 422,14 € | 
| 100 | 65,01490 € | 6 501,49 € | 
| 500 | 61,76904 € | 30 884,52 € | 
| 1 000 | 58,68249 € | 58 682,49 € | 
| 10 000 | 55,74760 € | 557 476,00 € | 
| Unit Price without VAT: | 75,83500 € | 
|---|---|
| Unit Price with VAT: | 91,00200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France