
D38999/24FA98SN | |
|---|---|
DigiKey Part Number | 2899-D38999/24FA98SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FA98SN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size, MIL A | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 58,27000 € | 291,35 € |
| 10 | 56,38200 € | 563,82 € |
| 25 | 54,63160 € | 1 365,79 € |
| 50 | 53,78160 € | 2 689,08 € |
| 100 | 50,67100 € | 5 067,10 € |
| 250 | 49,94012 € | 12 485,03 € |
| 500 | 47,90036 € | 23 950,18 € |
| Unit Price without VAT: | 58,27000 € |
|---|---|
| Unit Price with VAT: | 69,92400 € |

