
HMD8704F | |
|---|---|
DigiKey Part Number | 4947-HMD8704FTR-ND - Tape & Reel (TR) 4947-HMD8704FCT-ND - Cut Tape (CT) 4947-HMD8704FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMD8704F |
Description | RF POWER DIVIDER 2300MHZ - 5000M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.3 GHz ~ 5 GHz Isolation (Min) 15dB, 20.2dB Return Loss, 2° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SOSHIN ELECTRIC CO., LTD. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.53dB | |
Frequency | 2.3 GHz ~ 5 GHz | |
Specifications | Isolation (Min) 15dB, 20.2dB Return Loss, 2° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.049" W x 0.031" H (2.00mm x 1.25mm x 0.80mm) | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27000 € | 12,70 € |
| 25 | 1,17040 € | 29,26 € |
| 50 | 1,10100 € | 55,05 € |
| 100 | 1,03550 € | 103,55 € |
| 250 | 0,95508 € | 238,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89840 € | 449,20 € |
| 1 000 | 0,84509 € | 845,09 € |
| 1 500 | 0,81538 € | 1 223,07 € |
| 2 500 | 0,77941 € | 1 948,53 € |
| 3 500 | 0,75658 € | 2 648,03 € |
| 5 000 | 0,73310 € | 3 665,50 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |


