
4573326590372 | |
|---|---|
DigiKey Part Number | 4412-4573326590372-ND |
Manufacturer | |
Manufacturer Product Number | 4573326590372 |
Description | GLOBAL 3-IN-1 IND. SIM (PLAN01S) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2G, 3G, 4G, LTE 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soracom | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Format | 2FF (Mini), 3FF (Micro), 4FF (Nano) | |
Class | A/B/C (1.62V ~ 5.5V) | |
Memory | 400KB | |
Core Processor | - | |
Carrier Network | - | |
Network Technology | 2G, 3G, 4G, LTE | |
Features | Includes Data Plan | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 10 | 5,69500 € | 56,95 € |
| 25 | 5,28480 € | 132,12 € |
| 100 | 4,83300 € | 483,30 € |
| 250 | 4,61772 € | 1 154,43 € |
| 500 | 4,48790 € | 2 243,95 € |
| 1 000 | 4,38111 € | 4 381,11 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,80800 € |


