
SRMM8QDW0GD02GE008V12C0 | |
|---|---|
DigiKey Part Number | 1668-SRMM8QDW0GD02GE008V12C0-ND |
Manufacturer | |
Manufacturer Product Number | SRMM8QDW0GD02GE008V12C0 |
Description | SBC 1.8GHZ 4 CORE 8GB/2GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 4 Core 8GB/2GB RAM ARM Cortex-A53+M4, i.MX8M Mini Quad |
Datasheet | Datasheet |
Category | Expansion Site/Bus I2C, PCIe, SPI |
Manufacturer SolidRun LTD | RAM Capacity/Installed 8GB/2GB |
Series | Storage Interface eMMC, NOR-Flash, PCIeSSD, SD/mSD |
Packaging Box | Video Outputs MIPI-DSI |
Part Status Obsolete | Ethernet 10/100/1000 Mbps |
Core Processor ARM Cortex-A53+M4, i.MX8M Mini Quad | USB USB 2.0 (2) |
Speed 1.8GHz | Digital I/O Lines 75 |
Number of Cores 4 | Contents SD Card |
Cooling Type Heat Sink | Operating Temperature 0°C ~ 70°C |
Size / Dimension 1.850" x 1.180" (47.00mm x 30.00mm) | Base Product Number |

