

SP-1303L-3 | |
|---|---|
DigiKey Part Number | 433-1207-ND |
Manufacturer | |
Manufacturer Product Number | SP-1303L-3 |
Description | SPEAKER 8OHM 500MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-1303L-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 1.1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Wire Leads | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,40300 € | 14,03 € |
| 25 | 1,27760 € | 31,94 € |
| 50 | 1,19060 € | 59,53 € |
| 100 | 1,11060 € | 111,06 € |
| 300 | 0,99643 € | 298,93 € |
| 500 | 0,94804 € | 474,02 € |
| 1 000 | 0,88681 € | 886,81 € |
| 5 000 | 0,84708 € | 4 235,40 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,14800 € |

