32 Ohms Receiver Speaker 20 mW 200 Hz ~ 3.4 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-1506

DigiKey Part Number
433-RC-1506-ND
Manufacturer
Manufacturer Product Number
RC-1506
Description
SPEAKR 32OHM 20MW TOP PORT 110DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 Ohms Receiver Speaker 20 mW 200 Hz ~ 3.4 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Receiver
Frequency Range
200 Hz ~ 3.4 kHz
Frequency - Self Resonant
-
Impedance
32 Ohms
Efficiency - dBA
110.00
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
20 mW
Power - Max
30 mW
Port Location
Top
Shape
Rectangular
Material - Cone
Polyethylenimine (PEI)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.236" W (15.00mm x 6.00mm)
Height - Seated (Max)
0.091" (2.30mm)
Operating Temperature
-
Distortion Rating
10% Max @ 1kHz, 0.8V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,37700 €13,77 €
251,23960 €30,99 €
501,14680 €57,34 €
1501,01700 €152,55 €
3000,94437 €283,31 €
6000,87805 €526,83 €
1 0500,82868 €870,11 €
5 1000,73304 €3 738,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,18400 €