
GX11450 | |
|---|---|
DigiKey Part Number | 4955-GX11450-ND |
Manufacturer | |
Manufacturer Product Number | GX11450 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX11450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.53mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 11.00mm x 11.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.45mm | |
Mechanical Life | 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,32290 € | 32,29 € |
| 300 | 0,28600 € | 85,80 € |
| 500 | 0,24324 € | 121,62 € |
| 1 000 | 0,23296 € | 232,96 € |
| 2 500 | 0,21230 € | 530,75 € |
| 5 000 | 0,19505 € | 975,25 € |
| 10 000 | 0,16412 € | 1 641,20 € |
| Unit Price without VAT: | 0,32290 € |
|---|---|
| Unit Price with VAT: | 0,38748 € |

