
DTBL12340N | |
|---|---|
DigiKey Part Number | 4955-DTBL12340N-ND |
Manufacturer | |
Manufacturer Product Number | DTBL12340N |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DTBL12340N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.71mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 12.00mm x 12.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 340gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.40mm, 0.60mm | |
Mechanical Life | 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,47500 € | 47,50 € |
| 300 | 0,43877 € | 131,63 € |
| 500 | 0,37288 € | 186,44 € |
| 1 000 | 0,35787 € | 357,87 € |
| 2 500 | 0,34183 € | 854,58 € |
| 5 000 | 0,33008 € | 1 650,40 € |
| 10 000 | 0,30152 € | 3 015,20 € |
| Unit Price without VAT: | 0,47500 € |
|---|---|
| Unit Price with VAT: | 0,57000 € |

