
STD10100C | |
---|---|
DigiKey Part Number | 1655-STD10100CTR-ND - Tape & Reel (TR) 1655-STD10100CCT-ND - Cut Tape (CT) 1655-STD10100CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD10100C |
Description | DIODE ARRAY SCHOTTKY 100V DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,50100 € | 5,01 € |
100 | 0,32610 € | 32,61 € |
500 | 0,25066 € | 125,33 € |
1 000 | 0,22635 € | 226,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,17000 € | 425,00 € |
5 000 | 0,15730 € | 786,50 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,97200 € |