Diode 60 V 30A Surface Mount 8-PDFNWB (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3060DJF

DigiKey Part Number
1655-ST3060DJFTR-ND - Tape & Reel (TR)
1655-ST3060DJFCT-ND - Cut Tape (CT)
1655-ST3060DJFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3060DJF
Description
DIODE SCHOTTKY 60V 30A 8PDFNWB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 60 V 30A Surface Mount 8-PDFNWB (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 60 V
Capacitance @ Vr, F
1000pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
8-PDFNWB (5x6)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,53300 €5,33 €
1000,34720 €34,72 €
5000,26746 €133,73 €
1 0000,24177 €241,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20913 €627,39 €
6 0000,19270 €1 156,20 €
9 0000,18432 €1 658,88 €
15 0000,17492 €2 623,80 €
21 0000,17051 €3 580,71 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02000 €