
ST1045AX | |
|---|---|
DigiKey Part Number | 1655-ST1045AXTR-ND - Tape & Reel (TR) 1655-ST1045AXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST1045AX |
Description | DIODE SCHOTTKY 45V R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58400 € | 5,84 € |
| 100 | 0,38280 € | 38,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29600 € | 148,00 € |
| 1 000 | 0,26808 € | 268,08 € |
| 1 500 | 0,25383 € | 380,75 € |
| 2 500 | 0,23782 € | 594,55 € |
| 3 500 | 0,22834 € | 799,19 € |
| 5 000 | 0,21912 € | 1 095,60 € |
| 12 500 | 0,19888 € | 2 486,00 € |
| 25 000 | 0,19376 € | 4 844,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

