


SS26AF | |
|---|---|
DigiKey Part Number | 1655-SS26AFTR-ND - Tape & Reel (TR) 1655-SS26AFCT-ND - Cut Tape (CT) 1655-SS26AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26AF |
Description | DIODE SCHOTTKY 60V 2A SMAF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 28pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05444 € | 27,22 € |
| 1 000 | 0,04798 € | 47,98 € |
| 2 000 | 0,04252 € | 85,04 € |
| 5 000 | 0,03659 € | 182,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,03205 € | 384,60 € |
| 24 000 | 0,02909 € | 698,16 € |
| 36 000 | 0,02759 € | 993,24 € |
| 60 000 | 0,02589 € | 1 553,40 € |
| 84 000 | 0,02489 € | 2 090,76 € |
| 120 000 | 0,02392 € | 2 870,40 € |
| 300 000 | 0,02178 € | 6 534,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

