24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDB15C

DigiKey Part Number
1655-SMDB15CTR-ND - Tape & Reel (TR)
1655-SMDB15CCT-ND - Cut Tape (CT)
1655-SMDB15CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDB15C
Description
TVS DIODE 15VWM 24VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
70pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 286
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,66600 €6,66 €
1000,43860 €43,86 €
5000,34108 €170,54 €
1 0000,30964 €309,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,27560 €689,00 €
5 0000,25456 €1 272,80 €
7 5000,24384 €1 828,80 €
12 5000,23180 €2 897,50 €
17 5000,23096 €4 041,80 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,27200 €